| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879259-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879259-5 |
2-1879259-5
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 2B 1K47 resistor. Featuring a resistance of 1.47 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element guarantees reliability, while the power rating of .25 W and rated voltage of 200 V make it suitable for various power levels. With surface mount termination, installation is a breeze, and its compact dimensions of 3.05 x 1.55 x .55 mm allow for space-efficient placement on your PCB. Trust in this high-quality component for consistent and stable circuit operation.

