| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879259-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879259-6 |
2-1879259-6
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 2B 1K47 0.1% 15PPM 1K RL resistor. With a resistance of 1.47 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Its surface mount design and solder termination make installation a breeze, while its compact 1206 size (3.05 x 1.55 x .55 mm) saves valuable space on your PCB. Operating at a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. Trust in the reliability of our Surface Mount Resistors for your electronic needs.

