2-1879259-8

Heilind Number:AMP2-1879259-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879259-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879259-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879259-8

Detailed Description

Enhance precision in your electronic projects with this RP 2B 1K5 resistor, boasting a resistance of 1.5 KΩ with a tolerance of .1%. Engineered with a thin film element, it guarantees reliable performance with minimal deviation, ideal for applications demanding accuracy. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures stable operation in diverse circuit setups. Designed for surface mount installation, its compact 1206 size and solder termination make it easy to integrate into your PCB layout. With a low temperature coefficient of 15PPM and non-RoHS compliance, this resistor is a dependable choice for precision engineering projects.