| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879261-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.98 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879261-3 |
2-1879261-3
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 6K98 Precision Resistor. This high-quality component boasts a resistance of 6.98 KΩ with a tight tolerance of .1%, ensuring accurate performance. Operating at a power rating of .25W and a rated voltage of 200V, it is suitable for a wide range of applications. The thin film element type guarantees reliability, while the surface mount termination allows for easy installation. Measuring just 3.05 x 1.55 x .55 mm, it is compact yet powerful. With RoHS compliance and a low temperature coefficient of 15PPM, this resistor is both environmentally friendly and stable in varying conditions. Elevate your circuitry with this essential component.

