2-1879262-0

Heilind Number:AMP2-1879262-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879262-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 15K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879262-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879262-0

Detailed Description

Enhance your circuitry with the RP 2B 15K 0.1% 15PPM 1K RL Precision Resistor, a reliable component designed for high-accuracy applications. This surface mount resistor boasts a resistance of 15 KΩ with a tolerance of .1%, ensuring precise performance. Its thin film element and low temperature coefficient of 15PPM guarantee stability under varying conditions. With a power rating of .25 W and a rated voltage of 200 V, it offers robust operation. Measuring just 3.05 x 1.55 x .55 mm, it is compact and ideal for space-constrained designs. Featuring solder termination and RoHS compliance, it is easy to integrate and environmentally friendly. Upgrade your electronic projects with this quality component.