2-1879262-2

Heilind Number:AMP2-1879262-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879262-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 15K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879262-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879262-2

Detailed Description

Enhance circuit precision with this RP 2B 15K4 0.1% 15PPM thin film resistor. Designed for surface mount applications, it boasts a resistance of 15.4 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 200 V and a power rating of .25 W, it is suitable for a variety of electronic setups. Its compact 1206 size and solder termination make for easy installation, while its low temperature coefficient of resistance (15PPM) guarantees stability over time. Compliant with RoHS regulations, this precision resistor is an ideal choice for reliable and environmentally conscious circuit design.