2-1879262-8

Heilind Number:AMP2-1879262-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879262-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 16K2 0.1% 15PPM CUT LENG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879262-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879262-8

Detailed Description

Enhance your electronic projects with the RP 2B 16K2 Surface Mount Resistor, a high-precision component designed for optimal performance. With a resistance of 16.2 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate signal processing. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable functionality in various applications. Its compact 1206 size and solder termination make for easy integration onto circuit boards. Crafted for durability, this resistor complies with RoHS standards, aligning with modern environmental regulations. Upgrade your designs with the ultimate in precision and quality.