| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879263-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 34 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879263-2 |
2-1879263-2
Specifications
Detailed Description
Enhance your electronic projects with our RP 2B 34K precision resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 34 KΩ with a tight tolerance of .1% and low temperature coefficient of 15PPM, ensuring accurate and reliable operation. Its compact 1206 size and solder termination make it easy to integrate onto your PCB, while its thin film construction guarantees high precision and stability. With a power rating of .25 W and a rated voltage of 200 V, this resistor is suitable for a wide range of applications. Trust in its quality and efficiency for your next project.

