2-1879263-3

Heilind Number:AMP2-1879263-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879263-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 34K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879263-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:34 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879263-3

Detailed Description

Enhance your circuitry with the RP 2B 34K precision resistor, meticulously crafted for optimal performance. This surface mount component, boasting a resistance of 34 KΩ with a tolerance of .1%, ensures precise and reliable operation. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element construction guarantees high accuracy, while the 1206 size code and solder termination make for easy and secure installation. RoHS compliant and offering a low temperature coefficient of 15PPM, this resistor is a quality choice for demanding electronic systems.