| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879263-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879263-5 |
2-1879263-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 34K8 0.1% 15PPM CUT LENGTH resistor. This Surface Mount resistor, with a power rating of .25 W and a resistance of 34.8 KΩ, ensures reliable performance even in demanding applications. Its Thin Film element type, coupled with a tolerance of .1% and rated voltage of 200 V, guarantees accurate and stable operation. With solder termination and a compact size of 1206, it's easy to integrate into your designs. RoHS compliant, this component aligns with environmental standards, making it a sustainable choice. Elevate your circuitry with this high-quality Precision Resistor from our Surface Mount Resistors range.

