2-1879263-6

Heilind Number:AMP2-1879263-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879263-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 34K8 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879263-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:34.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879263-6

Detailed Description

Enhance your circuitry with the precision and reliability of the RP 2B 34K8 0.1% 15PPM 1K RL resistor. This surface mount component, with a power rating of .25W and a resistance of 34.8 KΩ, is designed for high-performance applications. Its thin film element ensures accuracy, while the .1% tolerance and 15PPM temperature coefficient guarantee stable operation. With a rated voltage of 200V, it can handle demanding tasks with ease. Solder termination and a compact 1206 size make for easy installation on your PCB. RoHS compliant and meticulously crafted, this resistor from Surface Mount Resistors is a quality choice for your projects.