2-1879263-8

Heilind Number:AMP2-1879263-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879263-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 35K7 0.1% 15PPM CUT LENG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879263-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:35.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879263-8

Detailed Description

Enhance precision and accuracy in your electronic circuits with the RP 2B 35K7 0.1% 15PPM CUT LENG surface mount resistor. This compact 1206-sized component boasts a power rating of 0.25 W and a resistance value of 35.7 KΩ, ensuring reliable performance in a variety of applications. With a tolerance of 0.1% and a low temperature coefficient of 15PPM, it guarantees stable and consistent operation over time. Its thin film element construction and solder termination make it easy to install on PCBs, while its 200 V rated voltage offers ample protection. Trust in its RoHS compliance and high-quality design for your next project in need of precision resistors.