| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879263-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 35.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879263-9 |
2-1879263-9
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 35K7 0.1% 15PPM 1K RL precision resistor. This high-quality component boasts a resistance of 35.7 KΩ with a tolerance of just 0.1%, ensuring accurate and reliable performance. Operating at a maximum power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while the thin film element type guarantees precision. Measuring just 3.05 x 1.55 x .55 mm, it's compact yet powerful. Trust in this resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


