| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879264-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 76.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879264-5 |
2-1879264-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 76K8 0.1% 15PPM CUT LENGTH surface mount resistor. Featuring a resistance of 76.8 KΩ and a tolerance of .1%, this thin film component ensures accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make installation easy, while its surface mount design saves valuable space on your PCB. Trust in its high-quality construction and low temperature coefficient of 15PPM to deliver reliable and stable operation. Perfect for precision resistor needs in various electronic devices.

