2-1879265-0

Heilind Number:AMP2-1879265-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879265-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 162K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879265-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:162 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879265-0

Detailed Description

Enhance precision and reliability in your electronic circuits with this RP 2B 162K 0.1% 15PPM 1K RL surface mount resistor. With a resistance of 162 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for various applications. Measuring 3.05 x 1.55 x .55 mm and featuring solder termination, it is easy to install on PCBs. With RoHS compliance and a supplier product designation, this component guarantees quality and compliance with industry standards. Upgrade your designs with this high-quality precision resistor.