2-1879265-5

Heilind Number:AMP2-1879265-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879265-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 169K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879265-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:169 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879265-5

Detailed Description

Enhance the precision of your electronic circuits with the RP 2B 169K 0.1% 15PPM CUT LENGTH resistor. This high-quality surface-mount component, featuring a thin film element, offers a resistance of 169 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in diverse applications. The compact 1206 size and solder termination make it easy to integrate into your PCB design. With RoHS compliance and superior stability (15PPM), it meets the highest industry standards for quality and environmental responsibility. Upgrade your projects with the Surface Mount Resistors Precision Resistor, an essential component for optimal circuit performance.