| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879265-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879265-9 |
2-1879265-9
Specifications
Detailed Description
Enhance your electronic projects with this high-precision RP 2B 174K resistor, meticulously crafted with a tolerance of 0.1% for pinpoint accuracy. Its thin film element ensures reliable performance, while the surface mount design and two solder terminations make installation a breeze. Rated for 0.25 W power and 200 V, it's ideal for a wide range of applications. Measuring 3.05 x 1.55 x 0.55 mm, this compact component is perfect for space-constrained projects. Elevate your circuitry with this top-quality resistor, meeting the demands of advanced technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


