| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879267-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 787 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879267-0 |
2-1879267-0
Specifications
Detailed Description
Enhance your electronic circuitry with our precision RP 2B 787K 0.1% 15PPM 1K RL resistor. This high-quality component boasts a resistance of 787 KΩ and a power rating of .25 W, making it suitable for a wide range of applications. With a tolerance of .1% and rated voltage of 200 V, you can trust in its accuracy and reliability. Designed for surface mount installation, it features two solder terminations for easy and secure attachment. The thin film element ensures optimal performance, while its compact 1206 size (3.05 x 1.55 x .55 mm) allows for efficient PCB integration. RoHS compliant and sourced from a reputable supplier, this resistor meets the highest industry standards for quality and environmental responsibility. Upgrade your projects with this essential component for superior performance and longevity.

