| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879268-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 11.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879268-0 |
2-1879268-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with this thin film precision resistor. Designed for surface mount applications, this resistor is crafted with a resistance of 11.5 Ω, offering reliable performance in a compact 0805 package. With a tolerance of 0.1% and a power rating of .125 W, it ensures accurate and stable operation even in demanding environments. RoHS compliant, it meets international standards for environmental responsibility. The perfect choice for high-accuracy circuit design, this resistor is a vital component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


