| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879268-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 12.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879268-9 |
2-1879268-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 12R4 0.1% 15PPM 1K RL resistor. Measuring 0805 in size, it offers a resistance of 12.4 Ω with a tolerance of .1%. Its thin film element ensures accurate performance, while its surface mount termination type simplifies installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Trust in its high-quality construction and reliability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


