| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879269-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879269-5 |
2-1879269-5
Specifications
Detailed Description
Enhance your electronic circuitry with our precision RP 2A 26R7 resistor, meticulously crafted for optimal performance. Offering a resistance of 26.7 Ω with a tolerance of 0.1% and a power rating of 0.125 W, this component ensures accurate and reliable operation. Its thin film element and surface mount termination make it ideal for compact designs, while its rated voltage of 150 V guarantees robust functionality. Measuring just 2 x 1.25 x 0.55 mm, it's a space-efficient solution for your projects. Trust in the quality and precision of our surface mount resistor for your electronic applications.

