2-1879271-0

Heilind Number:AMP2-1879271-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879271-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 124R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879271-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879271-0

Detailed Description

Enhance your electronic circuit with the RP 2A 124R 0.1% 15PPM 1K RL precision resistor. This cutting-edge component, boasting a resistance of 124 Ω with a tolerance of .1%, ensures accurate and reliable performance. Its thin film element type guarantees precision in signal processing, while the surface mount mounting style offers easy installation. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in its high-quality construction for optimal electronic functionality.