| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879271-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879271-3 |
2-1879271-3
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality surface mount resistor. Engineered for accuracy, it boasts a resistance of 127 ohms with a tolerance of 0.1%, ensuring consistent performance. Operating at a power rating of 0.125W and a rated voltage of 150V, it's suitable for a wide range of applications. The thin film element guarantees reliability, while the solder termination type simplifies installation. Measuring a compact 2 x 1.25 x 0.55mm, it's perfect for space-constrained designs. Trust in its 15PPM temperature coefficient and surface mount mounting style for seamless integration. Upgrade your electronics with this essential component.

