| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879271-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879271-5 |
2-1879271-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 130R 0.1% thin film precision resistor. With a low tolerance of .1% and a power rating of .125 W, it offers reliable performance in demanding applications. The surface mount design and solder termination make it easy to integrate, while its compact 0805 size ensures space efficiency. Operating at a rated voltage of 150 V, it's suitable for a wide range of voltage requirements. RoHS compliance signifies its environmental responsibility. Elevate the accuracy and performance of your designs with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


