| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879271-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879271-6 |
2-1879271-6
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 130R thin film precision resistor. Designed for surface mount installation, this resistor offers a resistance of 130 ohms with a tolerance of 0.1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various applications. The compact 0805 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 15PPM, it guarantees stable resistance values over extended operating periods. Upgrade your electronics with this high-quality component, ideal for demanding environments.

