2-1879272-0

Heilind Number:AMP2-1879272-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879272-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 274R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879272-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:274 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879272-0

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 274R 0.1% 15PPM 1K RL surface mount resistor. Measuring 0805 in size with a power rating of .125 W, it offers reliable performance in a compact package. With a resistance of 274 Ω and a tolerance of .1%, this thin film element ensures accurate signal control. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, it guarantees easy installation. Trust in the quality of our Surface Mount Resistors for seamless integration into your projects. Please note, this product is not RoHS compliant.