| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879273-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879273-2 |
2-1879273-2
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our RP 2A 619R 0.1% 15PPM Thin Film Precision Resistor. This surface mount resistor, with a resistance of 619 Ω and a tolerance of 0.1%, ensures accuracy in signal processing. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the demands of various applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. With RoHS compliance and a low temperature coefficient, this resistor guarantees both performance and environmental responsibility. Trust in its reliability for your design needs.

