2-1879273-5

Heilind Number:AMP2-1879273-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879273-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 634R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879273-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:634 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879273-5

Detailed Description

Enhance your circuitry with our precision RP 2A 634R resistor, meticulously crafted for optimal performance. With a resistance of 634 ohms and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Its small 0805 size and surface mount termination make it ideal for compact electronic designs. Rated for 0.125 W power and 150 V, it guarantees durability in demanding environments. Trust in its 15PPM temperature coefficient and two-terminal setup for consistent and stable performance. Explore the world of high-quality Surface Mount Resistors with this essential component.