| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879275-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 3.16 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879275-9 |
2-1879275-9
Specifications
Detailed Description
Enhance circuit performance with our precise and reliable RP 2A 3K16 0.1% 15PPM 1K RL resistor. Featuring an 0805 size code and a power rating of .125W, this surface mount component boasts a resistance of 3.16 KΩ and a rated voltage of 150V. Ideal for compact electronic applications, it offers solder termination and thin film technology for efficient operation. With a tolerance of .1% and RoHS compliance, this resistor guarantees accuracy and environmental responsibility. Upgrade your designs with the unparalleled quality of our precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


