2-1879276-0

Heilind Number:AMP2-1879276-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879276-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6K49 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879276-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.49 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879276-0

Detailed Description

Enhance your electronic projects with the RP 2A, a high-precision 6.49 KΩ surface mount resistor. With a tolerance of .1% and a low temperature coefficient of 15PPM, this thin film resistor guarantees accurate and stable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the demands of various circuit applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance ensures environmental responsibility. Ideal for precise voltage division and signal conditioning, the RP 2A is a reliable component in the world of surface mount resistors.