2-1879276-3

Heilind Number:AMP2-1879276-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879276-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6K65 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879276-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.65 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879276-3

Detailed Description

Enhance your circuitry with our high-precision RP 2A Thin Film Resistor, meticulously crafted to ensure exceptional performance. With a resistance of 6.65 KΩ and a tolerance of 0.1%, this surface-mount component guarantees accurate and reliable operation. Its compact 0805 size and low power rating of .125 W make it ideal for space-constrained applications. Designed for durability, it boasts a rated voltage of 150 V and operates seamlessly with solder termination. Trust in its quality construction, with a temperature coefficient of 15PPM ensuring stable performance over time. Elevate your electronics with this essential component from our Surface Mount Resistors range.