| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879277-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879277-0 |
2-1879277-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2A thin film resistor. Featuring a resistance of 14.7 KΩ with a tolerance of .1%, this high-quality component ensures accurate performance. Designed for surface mount installation, it boasts a compact 0805 size code and 2 x 1.25 x .5 mm dimensions. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation in various applications. Trust in the quality of our Surface Mount Resistors for optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


