2-1879278-0

Heilind Number:AMP2-1879278-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879278-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 32K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879278-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:32.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879278-0

Detailed Description

Enhance precision in your electronic circuits with this high-quality RP 2A resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 32.4 KΩ with a tolerance of 0.1%, ensuring accurate performance. Its compact 0805 size and solder termination make it easy to integrate, while its power rating of .125 W and rated voltage of 150 V offer reliability in various setups. With a low temperature coefficient of 15PPM, it guarantees stable operation even in demanding environments. RoHS compliant and meticulously crafted, this resistor from our Surface Mount series is a dependable choice for your projects.