| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879279-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879279-5 |
2-1879279-5
Specifications
Detailed Description
Achieve precision in your electronic circuits with this high-quality thin film resistor. Designed for surface mount applications, it offers a resistance of 75 KΩ with a tolerance of just 0.1%. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in a compact 0805 package measuring 2 x 1.25 x .5 mm. The solder termination type facilitates easy installation, while its low temperature coefficient of 15PPM guarantees stable operation. RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding applications, this resistor is a crucial component for maintaining accuracy and efficiency in your designs.

