2-1879279-6

Heilind Number:AMP2-1879279-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879279-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 75K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879279-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879279-6

Detailed Description

Enhance precision in your electronic circuits with this RP 2A 75K 0.1% 15PPM 1K RL surface mount resistor. Measuring 0805 in size with a power rating of .125 W, it offers reliable performance with a resistance of 75 KΩ. Operating at a rated voltage of 150 V, this thin film element is designed for solder termination, ensuring easy integration onto your PCB. With a tolerance of .1% and RoHS compliance, it meets high industry standards for quality and environmental responsibility. Upgrade your components with this essential part from our Surface Mount Resistors collection.