| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879280-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879280-4 |
2-1879280-4
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 165K 0.1% 15PPM 5K RL precision resistor. Featuring a resistance of 165 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. Measuring just 2 x 1.25 x .5 mm and designed for surface mount installation, it's a compact and efficient choice. Trust in its reliability and quality for your next project.

