2-1879280-6

Heilind Number:AMP2-1879280-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879280-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 169K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879280-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:169 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879280-6

Detailed Description

Enhance precision in your electronic circuits with this RP 2A 169K 0.1% Thin Film Precision Resistor. Designed for surface mount applications, this resistor offers a resistance of 169 KΩ with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various circuit configurations. With solder termination and a compact 0805 size, it is easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 15PPM, it guarantees high-quality and environmentally friendly operation. Upgrade your designs with this essential component for optimal signal processing efficiency.