| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879281-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 357 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879281-0 |
2-1879281-0
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 357K 0.1% 15PPM 1K RL surface mount resistor. Featuring a thin film element, this resistor offers a high level of accuracy with a tolerance of .1%. Its 357 KΩ resistance and .125 W power rating make it suitable for a variety of applications. With a rated voltage of 150 V and termination type solder, it ensures reliable performance. Measuring 2 x 1.25 x .5 mm, it is compact and easy to integrate. Whether for industrial or electronic projects, this precision resistor is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


