2-1879281-6

Heilind Number:AMP2-1879281-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879281-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 374K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879281-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879281-6

Detailed Description

Enhance your precision circuits with our RP 2A 374K 0.1% thin film surface mount resistor. Designed for optimal performance, this resistor offers a resistance of 374 KΩ with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable functionality in demanding applications. Its compact 0805 size and solder termination make it easy to mount on PCBs. With a low temperature coefficient of 15PPM and RoHS compliance, it meets stringent quality standards for environmentally conscious manufacturing. Upgrade your electronic projects with this high-quality component from our Surface Mount Resistors collection.