2-1879281-8

Heilind Number:AMP2-1879281-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879281-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 383K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879281-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:383 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879281-8

Detailed Description

Enhance circuit precision with our RP 2A 383K 0.1% 15PPM CUT LENGTH resistor. This surface mount component, boasting a resistance of 383 KΩ and a tolerance of .1%, ensures accurate performance in electronic applications. With a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Crafted with thin film technology, it offers superior quality and stability. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Compliant with RoHS regulations, it aligns with environmental standards. Elevate your design with this high-performance precision resistor.