| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879282-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 825 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879282-6 |
2-1879282-6
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 2A 825K 0.1% 15PPM 1K RL resistor. With a resistance of 825 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a rated voltage of 150 V and a power rating of .125 W, it guarantees reliable functionality. Measuring 2 x 1.25 x .5 mm with surface mount termination, it's easy to integrate into your designs. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your components with this high-quality resistor for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 5-1879282-4 | ![]() |


