2-1879282-8

Heilind Number:AMP2-1879282-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879282-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 845K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879282-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:845 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879282-8

Detailed Description

Enhance precision in your electronic circuits with our RP 2A 845K 0.1% 15PPM Thin Film Precision Resistor. This high-quality component, with a resistance of 845 KΩ and a tolerance of 0.1%, ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliability in various applications. The surface mount termination and compact 0805 size make it easy to integrate into your designs. With RoHS compliance and a low temperature coefficient of 15PPM, you can trust in its environmental and thermal stability. Upgrade your projects with this essential component from our Surface Mount Resistors range.