2-1879334-3

Heilind Number:AMP2-1879334-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879334-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879334-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879334-3

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, featuring a 3.4 Ω resistance and 1% tolerance for reliable operation. This compact 0603 size chip resistor is designed for surface mount applications, with a power rating of .063 W and a rated voltage of 50 V. Its thin film element ensures high accuracy, while the solder termination type allows for easy installation. RoHS compliant and measuring just 1.55 x .8 x .45 mm, this resistor is ideal for space-constrained designs requiring precision and stability.