2-1879335-8

Heilind Number:AMP2-1879335-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879335-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 41R2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879335-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:41.2 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879335-8

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring 0603 in size with a power rating of .063 W, it boasts a resistance of 41.2 Ω with a tight tolerance of 1%. The thin film element ensures accuracy, while its surface mount design and solder termination make for easy integration. Rated for 50 V, this resistor is suitable for a wide range of applications. Trust in its quality and reliability for your circuitry needs.