2-1879336-0

Heilind Number:AMP2-1879336-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879336-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 365R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879336-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:365 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879336-0

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor, featuring a resistance of 365 Ω and a 1% tolerance for accurate operation. With a power rating of .063 W and rated voltage of 50 V, it ensures reliable functionality in various electronic applications. The thin film element and surface mount termination type make for efficient integration onto PCBs, while its compact 0603 size saves valuable board space. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this high-quality component from our Surface Mount Resistors collection.