2-1879336-2

Heilind Number:AMP2-1879336-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879336-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 383R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879336-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:383 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879336-2

Detailed Description

Enhance circuit performance with our precision CPF 0603 Surface Mount Resistor. This compact 0603 size chip resistor boasts a resistance of 383 Ω with a tight 1% tolerance, ensuring accurate and reliable operation. Its thin film element construction guarantees stability and consistency, while the low power rating of .063 W makes it suitable for a wide range of applications. With a rated voltage of 50 V and RoHS compliance, this resistor is not only efficient but also environmentally friendly. The solder termination type allows for easy installation onto PCBs, making it a convenient choice for engineers. Trust in the quality of our Surface Mount Resistors for your electronic projects.