2-1879337-0

Heilind Number:AMP2-1879337-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879337-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K92 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879337-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879337-0

Detailed Description

Enhance circuit precision with our CPF 0603 3.92 KΩ 1% thin film resistor. This surface-mount component boasts a power rating of .063 W and a rated voltage of 50 V, making it suitable for various electronic applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your design. RoHS compliant and featuring a low temperature coefficient of resistance (50PPM), this resistor ensures reliable performance. Trust in its high-quality construction for consistent and accurate resistance in your projects.