| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879351-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 6.8 x 2.6 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP2-1879351-0 |
2-1879351-0
| Heilind Number: | AMP2-1879351-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879351-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our RR01 axial leaded resistor, offering a resistance of 18 KΩ and a power rating of 1 W. Crafted with a metal film element, this reliable component boasts a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, ensuring stable performance even in varying conditions. With tinned copper leads for easy installation, it is suitable for a wide range of applications. Meeting high-quality standards, this resistor is a valuable addition to your toolkit.

