2-1879351-1

Heilind Number:AMP2-1879351-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879351-1
ECAD Model:
3D Model

Description:

RR01 5% 20K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879351-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879351-1

Detailed Description

Enhance your electronic projects with our RR01 resistor, a high-quality component designed for optimal performance. With a 20KΩ resistance and a 5% tolerance, this metal film resistor ensures precise and reliable operation. Its 1W power rating and 350V rated voltage make it suitable for various applications. The axial leaded design with tinned copper terminals allows for easy installation. Measuring 6.8 x 2.6 mm, it fits seamlessly into your circuit board. The ±300 ppm/°C temperature coefficient guarantees stability across a wide range of operating conditions. Trust in the durability and efficiency of this resistor for your through-hole resistor needs.