2-1879352-8

Heilind Number:AMP2-1879352-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879352-8
ECAD Model:
3D Model

Description:

RR02 5% 4R3 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879352-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:4.3 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879352-8

Detailed Description

Enhance your electronic circuitry with our RR02 5% 4R3 AMMO resistor, offering a power rating of 2 W and a resistance of 4.3 Ω. With a rated voltage of 500 V, this axial leaded component is designed for reliable performance. Its compact dimensions of 9 x 3.5 mm make it suitable for various applications. Crafted with a metal film element, it ensures precision and durability. The tinned copper leads provide secure termination, while the ±300 ppm/°C temperature coefficient guarantees stable operation. Trust in the quality of our through hole resistor for your projects.